5-2176307-6

Heilind Number:AMP5-2176307-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176307-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 46K4 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176307-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:46.4 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176307-6

Detailed Description

Introducing our RP 1E 0.1W precision resistor, meticulously crafted for optimal performance in electronic circuitry. With a resistance rating of 46.4 KΩ and a tolerance of .1%, this thin film resistor ensures accuracy and reliability in voltage regulation. Operating at a rated voltage of 25 V, it is suitable for a wide range of applications. Measuring just 1 x .5 x .3 mm and featuring surface mount termination, it is ideal for compact designs. Boasting a power rating of .1 W and a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Trust in the quality of our precision resistor for your electronic projects.