| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176307-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176307-9 |
5-2176307-9
| Heilind Number: | AMP5-2176307-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176307-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality surface mount resistor. Featuring a thin film element, it offers a resistance of 49.9 KΩ with a tolerance of just 0.1%. Designed for optimal performance, it has a power rating of 0.1W and a rated voltage of 25V, making it suitable for a variety of electronic applications. With a compact 0402 size and solder termination, it is easy to install on PCBs. Its low temperature coefficient of 25PPM ensures stable operation even in demanding environments. Upgrade your electronic designs with this reliable and RoHS compliant precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


