| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-0 |
5-2176309-0
| Heilind Number: | AMP5-2176309-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this Surface Mount Thin Film Precision Resistor. Boasting a power rating of 0.1W, it delivers reliable performance with a low tolerance of 0.1%. Measuring just 1 x 0.5 x 0.3mm, this compact resistor is perfect for space-constrained applications. With a resistance of 32.4Ω and a rated voltage of 25V, it ensures stable operation even in demanding environments. Featuring solder termination and RoHS compliance, it offers easy installation while meeting environmental standards. Trust in the quality of this resistor for consistent and accurate signal processing in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


