| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 33.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-1 |
5-2176309-1
| Heilind Number: | AMP5-2176309-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RP 1E 0.1W precision resistor, a reliable component designed for optimal performance. With a resistance rating of 33.2 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation. Operating at a power rating of 0.1 W and a rated voltage of 25 V, it is suitable for a wide range of applications. Measuring only 1 x 0.5 x 0.3 mm, this surface mount resistor is compact and space-efficient. Featuring solder termination and RoHS compliance, it is easy to install and environmentally friendly. Perfect for precision engineering projects, the RP 1E 0.1W resistor guarantees high-quality results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


