| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 34 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-2 |
5-2176309-2
| Heilind Number: | AMP5-2176309-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact 0402 surface mount resistor. Designed for optimal performance, this thin film element boasts a resistance of 34 ohms with a tight tolerance of 0.1% for accurate signal control. Operating at a power rating of 0.1W and a rated voltage of 25V, it ensures reliable functionality in various electronic applications. With solder termination and a miniature size of 1 x 0.5 x 0.3mm, it facilitates easy integration onto PCBs. The non-RoHS compliant construction makes it a dependable choice for industries requiring lead-based components. Trust in the quality and precision of this surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


