| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 34.8 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-3 |
5-2176309-3
| Heilind Number: | AMP5-2176309-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision thin film resistor, ideal for precision applications. This surface mount resistor boasts a resistance of 34.8 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.1 W and a rated voltage of 25 V, it can handle various power levels with ease. Its compact 0402 size and solder termination make it easy to integrate into your design. Crafted with high-quality materials, it offers low noise and stable performance. Trust in the quality and precision of our surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


