| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 35.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-4 |
5-2176309-4
| Heilind Number: | AMP5-2176309-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, meticulously crafted for optimal accuracy. Boasting a power rating of 0.1W and a resistance of 35.7Ω with a tolerance of 0.1%, it guarantees reliability in demanding electronic applications. Its thin film element and surface mount termination ensure seamless integration, while its compact 0402 size saves valuable board space. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it maintains stability under varying conditions. Ideal for high-precision systems, this resistor upholds quality and performance standards with every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


