| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 36.5 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-5 |
5-2176309-5
| Heilind Number: | AMP5-2176309-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-5 |
| ECAD Model: |
Specifications
Detailed Description
Engineered for precision performance, this surface mount resistor is a high-quality component for electronic circuitry. With a power rating of 0.1 W and a resistance of 36.5 Ω, it ensures stable and accurate operation. The thin film element and 0.1% tolerance guarantee reliability in demanding applications. RoHS compliance reflects our commitment to environmental responsibility. Ideal for SMT assembly, this resistor is a crucial component for achieving optimal performance in a variety of electronic devices.

