| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 37.4 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-6 |
5-2176309-6
| Heilind Number: | AMP5-2176309-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with precision and reliability using this 0402-sized surface mount resistor. Boasting a power rating of 0.1W, it offers a resistance of 37.4 Ω with a tight tolerance of 0.1% for accurate performance. Designed with a thin film element, it ensures high efficiency in a compact 1 x 0.5 x 0.3 mm package. Suitable for various applications, this resistor operates at a rated voltage of 25V and features solder termination for secure placement. With a low temperature coefficient of 25PPM, it guarantees stable operation even in challenging environments. Enhance your electronic projects with the unmatched quality of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


