| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 38.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-7 |
5-2176309-7
| Heilind Number: | AMP5-2176309-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our precision thin film resistor. This high-quality component boasts a power rating of 0.1W and a resistance of 38.3Ω, ensuring reliable operation even under demanding conditions. With a tolerance of 0.1% and low temperature coefficient of 25PPM, you can trust in the accuracy and stability of your designs. Its compact 0402 size and surface mount termination make it easy to integrate into your PCB layout, while its rated voltage of 25V guarantees compatibility with a wide range of applications. Trust in the quality of our surface mount resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


