| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 39.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-8 |
5-2176309-8
| Heilind Number: | AMP5-2176309-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. With a power rating of .1 W and a resistance of 39.2 Ω at a tolerance of .1%, it ensures accurate performance. Operating at a rated voltage of 25 V and featuring a thin film element, it guarantees reliable functionality. With solder termination and a compact size of 1 x .5 x .3 mm, it is easy to integrate onto your circuit board. Perfect for applications requiring high precision, this resistor is a valuable component in your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


