| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176309-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 40.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176309-9 |
5-2176309-9
| Heilind Number: | AMP5-2176309-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176309-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed to provide exceptional accuracy and performance. With a power rating of 0.1W and a resistance of 40.2Ω, it ensures reliable operation even under demanding conditions. The thin film element and solder termination offer durability and efficiency, while the .1% tolerance guarantees precise results. RoHS compliant and rated for 25V, this surface mount resistor is ideal for a variety of applications in the field of electronics. Elevate your circuit designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


