| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176310-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 357 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176310-1 |
5-2176310-1
| Heilind Number: | AMP5-2176310-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176310-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a thin film element, it offers a resistance of 357 ohms with a tolerance of 0.1%. Operating at a power rating of 0.1W and a rated voltage of 25V, this component is ideal for applications requiring high accuracy. With a low temperature coefficient of 25PPM, it ensures stable performance over a wide range of operating conditions. Its compact 1 x 0.5 x 0.3mm size and solder termination make it easy to integrate onto PCBs. Trust in the quality and reliability of this surface mount resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


