5-2176310-2

Heilind Number:AMP5-2176310-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2176310-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 365R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176310-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:365 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176310-2

Detailed Description

Enhance circuit precision with this high-quality Surface Mount Resistor. With a power rating of 0.1W and a resistance of 365Ω, it ensures reliable performance in demanding applications. Boasting a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this precision resistor guarantees accurate and stable operation. Its compact 0402 size and solder termination make it easy to integrate into any circuit board. Crafted with a thin film element, it offers exceptional durability and performance. Ideal for a wide range of electronic projects, this resistor is a must-have for any design engineer or hobbyist looking to achieve optimal circuit performance.