| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176310-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 432 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176310-9 |
5-2176310-9
| Heilind Number: | AMP5-2176310-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176310-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402 surface mount resistor. Designed for optimal performance, it offers a resistance of 432 ohms with a tolerance of 0.1%. Operating at a power rating of 0.1W and a rated voltage of 25V, it ensures reliable functionality. The thin film element and solder termination guarantee stability and durability in various applications. With a low temperature coefficient of 25PPM, it maintains accuracy over a wide range of operating conditions. Incorporate this high-quality component into your designs for seamless and efficient circuitry. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


