| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176311-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.83 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176311-1 |
5-2176311-1
| Heilind Number: | AMP5-2176311-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176311-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, offering a resistance of 3.83 KΩ with a tolerance of .1%. Designed for optimal performance, it boasts a power rating of .1 W and operates at a rated voltage of 25 V. With a thin film element and surface mount termination, it ensures reliable connectivity in a compact 0402 size. Rely on its low temperature coefficient of 25PPM for stable operation in diverse electronic applications. This resistor is a valuable component for achieving accurate and consistent results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


