| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176312-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 42.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176312-2 |
5-2176312-2
| Heilind Number: | AMP5-2176312-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176312-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1E 0.1W resistor. Boasting a resistance of 42.2 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of .1 W and a rated voltage of 25 V, this surface mount resistor is designed for efficiency and reliability. Its thin film element type and low temperature coefficient of 25PPM guarantee stable operation over time. Measuring just 1 x .5 x .3 mm in size, it is perfect for compact circuit designs. Whether for professional or DIY use, this precision resistor is a versatile and essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


