| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176312-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 45.3 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176312-5 |
5-2176312-5
| Heilind Number: | AMP5-2176312-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176312-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision thin film resistor, featuring a power rating of 0.1W and a high resistance of 45.3 KΩ. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance in demanding applications. Designed for surface mount installation, this resistor measures just 1 x 0.5 x 0.3 mm, making it ideal for compact designs. Trusted for its reliability, this component is a valuable addition to any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


