5-2176312-7

Heilind Number:AMP5-2176312-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2176312-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 47K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176312-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:47.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176312-7

Detailed Description

Experience precise performance with our RP 1E 0.1W resistor, designed for high-accuracy applications. Featuring a resistance of 47.5 KΩ with a tolerance of 0.1%, this thin film element guarantees consistent and reliable operation. Its compact 0402 size and surface mount termination make it easy to integrate into your circuit design. With a power rating of 0.1 W and a rated voltage of 25 V, this resistor is suitable for a wide range of electronic projects. Trust in its quality construction, with a low temperature coefficient of 25PPM ensuring stable performance over time. Upgrade your system with this precision component, essential for maintaining signal integrity and efficiency.