| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176316-1 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176316-1 |
5-2176316-1
| Heilind Number: | AMP5-2176316-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176316-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision MELF SMA_A resistor, offering a 1.2 KΩ resistance with a 1% tolerance. Designed for surface mount applications, this thin film resistor boasts a power rating of 1W and a low temperature coefficient of 50PPM. Its compact 0207 size, measuring 5.9 x 2.2 mm, makes it ideal for space-constrained projects. With solder termination and RoHS compliance, it ensures easy installation and environmental responsibility. Elevate your electronics with this high-quality component, perfect for a variety of applications.

