| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176316-9 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176316-9 |
5-2176316-9
| Heilind Number: | AMP5-2176316-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176316-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA_A precision resistor. This 0207 size resistor features a 5.6 KΩ resistance, ensuring accurate signal control. With a power rating of 1W and 1% tolerance, it guarantees reliable operation in demanding applications. The thin film element construction offers high precision, while the surface mount design facilitates easy installation. Operating at 50PPM, this resistor maintains stable performance over a wide temperature range. Trust in its quality for your electronic projects.

