| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176325-7 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176325-7 |
5-2176325-7
| Heilind Number: | AMP5-2176325-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176325-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 0402 470K 1% Surface Mount Resistor. Designed for precision performance, this general-purpose resistor features a thick film element with a tolerance of 1%, ensuring accurate signal control. With a resistance of 470 KΩ and a power rating of .125 W, it can handle a rated voltage of 50 V. The compact 0402 size and surface mount termination make it ideal for space-constrained applications, while its solder mounting style ensures easy installation. Trust in the quality and reliability of this component for your circuitry needs.

