5-2176325-9

Heilind Number:AMP5-2176325-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176325-9
ECAD Model:
3D Model

Description:

CRGP 0402 680K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176325-9
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176325-9

Detailed Description

Enhance your circuitry with our CRGP 0402 resistor, meticulously engineered for precision performance. This compact surface-mount component boasts a resistance of 680 KΩ, with a tight tolerance of 1% ensuring accuracy in signal processing. Operating at a power rating of .125 W and a rated voltage of 50 V, it's ideal for a variety of electronic applications. Crafted with thick film technology, it guarantees reliability and stability in demanding environments. With solder termination and compact dimensions of 1 x .5 x .35 mm, it's easy to integrate into your designs. Trust in our Surface Mount Resistors for top-notch quality and performance.