5-2176331-0

Heilind Number:AMP5-2176331-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2176331-0
ECAD Model:
3D Model

Description:

CRGP 2512 120K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176331-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176331-0

Detailed Description

Enhance circuit performance with our CRGP 2512 120K 1% surface mount resistor. Designed for high-power applications, this thick film resistor boasts a 2 W power rating and a 500 V rated voltage, ensuring reliable operation even in demanding environments. With a compact 2512 size code and solder termination, it's easy to integrate into your PCB layout. The 120 KΩ resistance, accurate to 1%, guarantees precise signal control. RoHS compliant and boasting two terminations, this general purpose resistor is a versatile solution for a wide range of electronic projects. Elevate your design with the efficiency and durability of our Surface Mount Resistors.