5-2176331-3

Heilind Number:AMP5-2176331-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176331-3
ECAD Model:
3D Model

Description:

CRGP 2512 220K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176331-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176331-3

Detailed Description

Easily manage power distribution with our CRGP 2512 220K 1% resistor. Designed for reliable performance, this surface mount component boasts a power rating of 2W and a resistance of 220 KΩ, ensuring efficient operation in a variety of applications. With a rated voltage of 500V and solder termination, it offers secure connectivity. Measuring 6.35 x 3.2 x .55 mm, it fits seamlessly into your circuit board layout. This general-purpose resistor, featuring thick film technology and a tolerance of 1%, guarantees accurate and stable performance. Compliant with RoHS regulations, it's a sustainable choice for your electronic projects. Trust in the quality and precision of our surface mount resistor to enhance the functionality of your devices.