5-2176331-9

Heilind Number:AMP5-2176331-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176331-9
ECAD Model:
3D Model

Description:

CRGP 2512 680K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176331-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176331-9

Detailed Description

Enhance your electronic projects with our CRGP 2512 680K 1% surface mount resistor, crafted for optimal performance in a compact 2512 size. With a power rating of 2W and a tolerance of 1%, this general purpose resistor guarantees precision and reliability in various applications. Its thick film element construction ensures durability, while its solder termination type simplifies installation. Operating at a rated voltage of 500V, it offers high voltage handling capability. Measuring 6.35 x 3.2 x .55 mm, it is suitable for space-constrained designs. Trust in its surface mount technology for efficient and seamless integration, making it an essential component for your electronic assemblies.