CRGCQ0402F180K

Heilind Number:AMP5-2176337-2
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0402F180K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 180K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0402F180K
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:180 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176337-2

Detailed Description

Enhance circuit performance with our high-quality CRGCQ 0402 surface mount resistor. This compact component, measuring just 1 x .5 x .35 mm, offers a resistance of 180 KΩ with a tight tolerance of 1%, ensuring precise and reliable operation. Its thick film element and solder termination guarantee durability and stability in various electronic applications. Rated for 50 V and 0.0625 W, it's suitable for general-purpose use. RoHS compliant, it meets environmental standards. Upgrade your designs with this dependable chip resistor for optimal functionality.