| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176337-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176337-3 |
5-2176337-3
Specifications
Detailed Description
Enhance electronic circuits with our CRGCQ 0402 resistor, meticulously crafted for optimal performance. This 220KΩ, 1% tolerance component boasts a power rating of .0625 W and a rated voltage of 50 V, ensuring reliability in diverse applications. With a compact 0402 size and surface mount design, it seamlessly integrates into PCB assemblies. The thick film element guarantees precision and stability, while the solder termination type simplifies installation. Measuring 1 x .5 x .35 mm, it's space-efficient without compromising on functionality. Trust in our surface mount resistor for superior performance in your projects.

