| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176337-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176337-4 |
5-2176337-4
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 0402 270K 1% General Purpose Resistor. This Surface Mount chip resistor, boasting a power rating of .0625 W, offers reliable performance in a compact 0402 size. With a resistance of 270 KΩ and a rated voltage of 50 V, it is suitable for a wide range of applications. The Thick Film element and solder termination ensure durability and ease of installation. Compliant with RoHS regulations, this resistor is a sustainable choice for your circuitry needs. Trust in its precision, with a tolerance of 1%, and its surface-mount design for seamless integration. Elevate your electronics with this essential component.

