| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176337-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176337-5 |
5-2176337-5
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 general purpose resistor. Built for precision, this 1% tolerance thick film element boasts a resistance of 330 KΩ and a power rating of .0625 W, making it ideal for diverse electronic applications. With a compact 0402 size and surface mount design, it seamlessly integrates onto PCBs to optimize space utilization. RoHS compliant and rated for 50 V, it ensures both environmental friendliness and reliable operation. Trust in its quality construction and solder termination for consistent performance in your projects. Elevate your designs with this essential component in surface mount technology.

