| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176339-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176339-3 |
5-2176339-3
Specifications
Detailed Description
Enhance circuitry performance with this CRGCQ 0603 resistor, meticulously crafted for precision and reliability. Featuring a resistance of 220 KΩ with a tolerance of 1%, this surface-mount component is ideal for a wide range of applications. With a power rating of .1 W and a rated voltage of 75 V, it ensures consistent and efficient operation. The compact 0603 size and solder termination make it easy to integrate, while its thick film element design guarantees durability. RoHS compliant and meticulously tested for quality, this resistor is a vital asset for any electronic project. Elevate your designs with the uncompromising performance of this general-purpose surface mount resistor.

