| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176339-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176339-7 |
5-2176339-7
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0603 470K 1% Surface Mount Resistor. With a power rating of .1W and a resistance of 470 KΩ, this component is designed for reliable performance in a variety of applications. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. The thick film element ensures durability, while the 1% tolerance guarantees accurate operation. Rated for 75V, it meets industry standards for quality and performance. Perfect for general purpose use, this resistor is a essential component for any electronics enthusiast or professional. Non-RoHS compliant.

