| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176339-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176339-9 |
5-2176339-9
Specifications
Detailed Description
Meet your general purpose resistor needs with this CRGCQ 0603 680K 1% Surface Mount Resistor. Designed for efficient performance, this resistor offers a resistance of 680 KΩ and a power rating of .1 W, making it suitable for a variety of applications. With a compact 0603 size code and surface mount termination type, it is easy to install on your PCB. Operating at a rated voltage of 75 V, it ensures reliable functionality in your circuit. The thick film element and 1% tolerance guarantee precision and stability in your designs. RoHS compliance adds to its environmental credentials, making it a responsible choice for your projects. Upgrade your electronic components with this high-quality Surface Mount Resistor.

