| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176341-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176341-0 |
5-2176341-0
Specifications
Detailed Description
Enhance your electronic projects with this precision-engineered 0805 resistor, designed for optimal performance in surface mount applications. Featuring a resistance of 120 KΩ with a tight tolerance of 1%, it ensures reliable and accurate circuit operation. The thick film element and solder termination guarantee durability and easy installation. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of general purpose applications. RoHS compliant, it meets stringent environmental standards. Elevate your design with the perfect balance of quality and efficiency.

