| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176341-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176341-1 |
5-2176341-1
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 0805 150K 1% Surface Mount Resistor. This high-quality component, with a power rating of .125 W and a resistance of 150 KΩ, is designed for precision performance. With a rated voltage of 150 V, it ensures reliable operation even in demanding applications. The compact 0805 size and surface mount termination make it easy to integrate into your circuit board. RoHS compliant and featuring a thick film element, this resistor is a versatile choice for general purpose use. Trust in its quality and consistency for your next project.

