| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176341-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176341-2 |
5-2176341-2
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0805 180K 1% surface mount resistor. Measuring just 2 x 1.25 x 0.55 mm, this compact component offers a power rating of 0.125 W and a resistance of 180 KΩ, making it suitable for various applications. With a rated voltage of 150 V and thick film element type, it ensures reliable performance. Featuring solder termination and meeting RoHS compliance, it is both easy to install and environmentally friendly. Trust in this general-purpose resistor for efficient and precise electronic setups.

