| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176341-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176341-4 |
5-2176341-4
Specifications
Detailed Description
Easily incorporate precision resistance into your electronic projects with this CRGCQ 0805 general purpose resistor. Featuring a resistance of 270 KΩ with a tight tolerance of 1%, this surface mount component is ideal for applications requiring accurate voltage regulation. With a power rating of .125 W and a maximum voltage of 150 V, it offers reliable performance in a compact 0805 package. The thick film element ensures durability, while the solder termination makes for easy installation. RoHS compliant and suitable for a wide range of uses, this resistor is a must-have for any electronics enthusiast or professional.

