| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176341-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176341-8 |
5-2176341-8
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 0805 resistor, meticulously crafted for optimal performance. Boasting a resistance of 560 KΩ with a 1% tolerance, this general purpose component is perfect for a wide range of applications. Its surface mount design, measuring at 2 x 1.25 x .55 mm, ensures easy integration onto your PCB. With a power rating of .125 W and a maximum voltage of 150 V, it guarantees reliable operation. Crafted with thick film technology and featuring two solder terminations, it offers exceptional durability and connectivity. Trust in its quality for seamless functionality in your electronic projects.

