| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176343-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176343-0 |
5-2176343-0
Specifications
Detailed Description
Easily integrate the CRGCQ 1206 120K 1% resistor into your electronic projects with its surface mount design. This compact component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25 W and a resistance of 120 KΩ, making it suitable for a variety of applications. With a rated voltage of 200 V, it provides reliable performance in demanding environments. The thick film element ensures durability, while the 1% tolerance guarantees accurate operation. RoHS compliant, this resistor is a responsible choice for environmentally conscious projects. Ideal for general purpose use, it features solder termination and surface mount mounting style for easy installation. Trust the quality and performance of this Surface Mount Resistor for your next design.

