| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176343-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176343-6 |
5-2176343-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 390K 1% Thick Film General Purpose Resistor. With a power rating of .25W and a resistance of 390 KΩ, this surface mount component ensures reliable operation in a variety of applications. Measuring 3.1 x 1.55 x .55 mm, it is compact yet robust, with a rated voltage of 200V. Featuring solder termination for easy installation, it is RoHS compliant, meeting environmental standards. Trust in its precision and durability for your electronic projects.

