| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176343-8 |
| Size Code: | 1206 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 560 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .25 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176343-8 |
5-2176343-8
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 560K 1% thick film resistor, designed for general purpose applications. With a power rating of .25W and a resistance of 560KΩ, it ensures reliable operation even at 200V. The surface mount termination type and compact 1206 size make it easy to integrate onto PCBs, while its 1% tolerance guarantees precision in signal processing. RoHS compliant and featuring two solder terminations, this resistor is a dependable choice for a wide range of electronic projects. Elevate your design with the power and efficiency of our Surface Mount Resistors.

