| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176345-0 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176345-0 |
5-2176345-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 120K 1% surface mount resistor. Designed for general purpose applications, this compact component boasts a power rating of .5 W and a resistance of 120 KΩ, ensuring reliable operation in a variety of electronic setups. With a rated voltage of 200 V and thick film element type, it delivers stable and precise performance. Featuring solder termination and ROHS compliance, it offers easy installation and environmental friendliness. The compact dimensions of 3.1 x 2.6 x .55 mm make it suitable for space-constrained designs. Trust in the quality and efficiency of our surface mount resistor for your engineering needs.

