| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176345-1 |
| Size Code: | 1210 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 150 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176345-1 |
5-2176345-1
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1210 150K 1% General Purpose Resistor. Featuring a power rating of .5W and capable of withstanding up to 200V, this surface mount resistor guarantees reliable performance. With a resistance of 150 KΩ and a tolerance of 1%, it ensures precision in your electronic applications. The compact 1210 size and solder termination make it easy to integrate, while its thick film element design ensures durability. Trust in this high-quality component for your resistor needs.

