| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176345-4 |
| Size Code: | 1210 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 270 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176345-4 |
5-2176345-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 270K 1% thick film resistor, designed for precision and reliability. With a resistance of 270 KΩ and a power rating of .5 W, it ensures stable operation in various applications. This surface mount resistor, featuring two solder terminations, is easy to install and offers a compact 1210 size profile. Operating at a rated voltage of 200 V, it meets industry standards for quality and performance. Trust in its 1% tolerance for accurate signal processing. Non-RoHS compliant. Upgrade your electronic projects with this essential component, available for bulk purchase.

