| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176345-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176345-5 |
5-2176345-5
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1210 330K 1% surface mount resistor. This high-quality component, with a power rating of .5 W and a resistance of 330 KΩ, ensures reliable performance. Its compact 1210 size and solder termination make it easy to integrate into your circuitry. With a rated voltage of 200 V and thick film element, it is suitable for a wide range of applications. Rest assured of its durability and precision, thanks to its 1% tolerance and RoHS compliance. Upgrade your design with this essential component for optimal functionality.

