| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176347-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176347-0 |
5-2176347-0
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2010 120K 1% surface mount resistor. This compact yet robust component, boasting a power rating of .75 W and a tolerance of 1%, offers reliable performance in a variety of applications. With a resistance of 120 KΩ and a rated voltage of 200 V, it ensures stable operation even in demanding environments. The solder termination type facilitates easy installation, while its compact dimensions of 5 x 2.5 x .55 mm make it suitable for space-constrained designs. RoHS compliance underscores our commitment to environmental responsibility. Trust in this general-purpose thick film resistor for precision and durability in your electronic projects.

