| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176347-1 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176347-1 |
5-2176347-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 150K 1% General Purpose Resistor. Designed for surface mount applications, this reliable component boasts a power rating of .75 W and a resistance of 150 KΩ. With a rated voltage of 200 V, it ensures stable operation in various electronic setups. Featuring a compact 2010 size and thick film element, it offers efficient performance in a small footprint. Solder termination and 1% tolerance make it easy to integrate into your designs with precision. RoHS compliant and crafted for durability, it's a dependable choice for demanding industrial and electronic projects.

