5-2176347-3

Heilind Number:AMP5-2176347-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176347-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 220K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176347-3
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176347-3

Detailed Description

Upgrade your electronic projects with our high-quality CRGCQ 2010 1% Thick Film Resistor. With a resistance of 220 KΩ and a power rating of .75 W, this surface mount resistor is designed for reliable performance in a variety of applications. Featuring a compact 2010 size and solder termination, it's easy to install on your PCB. With a tolerance of 1% and a rated voltage of 200 V, you can trust in its precision and durability. RoHS compliant and suitable for general purpose use, this resistor is a must-have component for your projects. Elevate your circuit design with our Surface Mount Resistors.