| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176347-5 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176347-5 |
5-2176347-5
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGCQ 2010 330K 1% resistor, meticulously crafted for superior performance. Boasting a power rating of .75 W and a maximum rated voltage of 200 V, this surface mount component is perfect for a wide range of applications. With a resistance of 330 KΩ and a tolerance of 1%, it ensures precision in signal processing. Its compact dimensions of 5 x 2.5 x .55 mm and two solder terminations make it easy to integrate onto PCBs. RoHS compliant and crafted with thick film technology, this general-purpose resistor guarantees both reliability and environmental responsibility. Upgrade your projects with the quality and efficiency of our Surface Mount Resistors.

