| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176347-6 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176347-6 |
5-2176347-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 390K 1% Thick Film Surface Mount Resistor. This compact 0.75 W resistor, measuring 5 x 2.5 x 0.55 mm, is designed for reliable operation in various electronic applications. With a resistance of 390 KΩ and a tolerance of 1%, it ensures accurate signal processing. Featuring a rated voltage of 200 V and solder termination, it offers easy and secure installation on PCBs. Compliant with RoHS regulations, it is an environmentally friendly choice. Trust in the quality and efficiency of this General Purpose Resistor for your electronic designs.

